Parametric Equivalent

3017W2SAM41A10X | |
|---|---|
DigiKey Part Number | 626-3017W2SAM41A10X-ND |
Manufacturer | |
Manufacturer Product Number | 3017W2SAM41A10X |
Description | 17W2 F SOLDER CUP 10A POWER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 10A |
Number of Rows 2 | Features Shielded |
Mounting Type | Voltage Rating 125V |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Color Green |
Contact Type Signal and Coax or Power (Not Included) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3017W2PAM41A10X | Amphenol CONEC | 0 | 626-3017W2PAM41A10X-ND | 9,88667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 13,52100 € | 405,63 € |
| Unit Price without VAT: | 13,52100 € |
|---|---|
| Unit Price with VAT: | 16,08999 € |

