Parametric Equivalent

3017W2PAM99A60X | |
|---|---|
DigiKey Part Number | 626-3017W2PAM99A60X-ND |
Manufacturer | |
Manufacturer Product Number | 3017W2PAM99A60X |
Description | 17W2 M S/C FLOAT MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Shielded |
Number of Rows 2 | Voltage Rating 125V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) - 17W2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal and Coax or Power (Not Included) | Wire Gauge 20 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 105°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3017W2PAR99A10X | Amphenol CONEC | 0 | 626-3017W2PAR99A10X-ND | 5,35440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,03240 € | 351,62 € |
| Unit Price without VAT: | 7,03240 € |
|---|---|
| Unit Price with VAT: | 8,36856 € |

