Image for 3003W3PXX50F20X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3003W3PXX50F20X

DigiKey Part Number
3003W3PXX50F20X-ND
Manufacturer
Manufacturer Product Number
3003W3PXX50F20X
Description
CONN D-SUB PLUG 3POS VERT SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
2 (DA, A) - 3W3
Mfr
Contact Type
Power
Packaging
Bulk
Flange Feature
Mating Side (4-40)
Part Status
Active
Termination
Solder
Connector Style
Shell Material, Finish
Steel, Tin Plated
Connector Type
Plug, Male Pins
Contact Finish
Gold
Number of Positions
Features
Grounding Indents
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3011,06033 €331,81 €
Manufacturers Standard Package
Unit Price without VAT:11,06033 €
Unit Price with VAT:13,16179 €