Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17-150304 | |
|---|---|
DigiKey Part Number | 17-150304-ND |
Manufacturer | |
Manufacturer Product Number | 17-150304 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 6.56' (2.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-150334 | Amphenol CONEC | 0 | 17-150334-ND | 44,52400 € | Parametric Equivalent |
| 17-150364 | Amphenol CONEC | 0 | 17-150364-ND | 48,61100 € | Parametric Equivalent |
| 17-150424 | Amphenol CONEC | 0 | 17-150424-ND | 25,56800 € | Parametric Equivalent |
| 17-150454 | Amphenol CONEC | 0 | 17-150454-ND | 33,20900 € | Parametric Equivalent |
| 17-150484 | Amphenol CONEC | 0 | 17-150484-ND | 34,42600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,55300 € | 285,53 € |
| Unit Price without VAT: | 28,55300 € |
|---|---|
| Unit Price with VAT: | 33,97807 € |




