


67PPD-020-K | |
|---|---|
DigiKey Part Number | 380-67PPD-020-K-ND |
Manufacturer | |
Manufacturer Product Number | 67PPD-020-K |
Description | CABLE MOD IP67 RJ45 IP67 FTP 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat6a, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,41000 € | 41,41 € |
| 15 | 34,20333 € | 513,05 € |
| 30 | 32,57100 € | 977,13 € |
| 60 | 31,01783 € | 1.861,07 € |
| 105 | 29,81819 € | 3.130,91 € |
| 255 | 28,13502 € | 7.174,43 € |
| Unit Price without VAT: | 41,41000 € |
|---|---|
| Unit Price with VAT: | 49,27790 € |

