Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17-131414 | |
|---|---|
DigiKey Part Number | 17-131414-ND |
Manufacturer | |
Manufacturer Product Number | 17-131414 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 32.81' (10.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP5SM-RCP5SM-SL7B10 | Amphenol LTW | 2 | 1754-RCP5SM-RCP5SM-SL7B10-ND | 32,02000 € | Parametric Equivalent |
| RCP5SM-SPG06M-SL7B10 | Amphenol LTW | 0 | 1754-RCP5SM-SPG06M-SL7B10-ND | 25,29400 € | Parametric Equivalent |
| RDP5SM-RDP5SM-SL7B10 | Amphenol LTW | 0 | 1754-RDP5SM-RDP5SM-SL7B10-ND | 28,52900 € | Parametric Equivalent |
| RDP5SM-SPG06M-SL7B10 | Amphenol LTW | 1 | 1754-RDP5SM-SPG06M-SL7B10-ND | 30,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,13300 € | 591,33 € |
| Unit Price without VAT: | 59,13300 € |
|---|---|
| Unit Price with VAT: | 70,36827 € |





