
RCP5SM-RCP5SM-SL7B10 | |
|---|---|
DigiKey Part Number | 1754-RCP5SM-RCP5SM-SL7B10-ND |
Manufacturer | |
Manufacturer Product Number | RCP5SM-RCP5SM-SL7B10 |
Description | RJ45, MIDDLE SIZE, 1.5A, OVERMOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,02000 € | 32,02 € |
| 10 | 27,21300 € | 272,13 € |
| 25 | 25,50920 € | 637,73 € |
| 50 | 24,29240 € | 1.214,62 € |
| 100 | 23,13390 € | 2.313,39 € |
| 250 | 21,68736 € | 5.421,84 € |
| Unit Price without VAT: | 32,02000 € |
|---|---|
| Unit Price with VAT: | 38,10380 € |

