Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X14889X | |
|---|---|
DigiKey Part Number | 165X14889X-ND |
Manufacturer | |
Manufacturer Product Number | 165X14889X |
Description | CONN BACKSHELL 25POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT), Glass Filled |
Accessory Type Two Piece Backshell | Features Mating Screws 4-40 |
Number of Positions 25 | Color Black |
Compatible Shell Size B | Base Product Number |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X03329A | Amphenol CONEC | 320 | 626-1806-ND | 14,28000 € | Parametric Equivalent |
| 165X10159X | Amphenol CONEC | 1.910 | 626-1815-ND | 6,46000 € | Parametric Equivalent |
| 165X10159XE | Amphenol CONEC | 155 | 626-1189-ND | 8,01000 € | Parametric Equivalent |
| 165X10259X | Amphenol CONEC | 31 | 626-2160-ND | 9,63000 € | Parametric Equivalent |
| 165X13389X | Amphenol CONEC | 0 | 626-2210-ND | 9,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 20,36350 € | 407,27 € |
| Unit Price without VAT: | 20,36350 € |
|---|---|
| Unit Price with VAT: | 24,23257 € |






