165X13389X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 13,12000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 0,59440 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 0,65287 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 1,18120 €

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 1,54580 €

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 8.096
Unit Price: 2,71000 €
Datasheet
165X13389XE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X13389X

DigiKey Part Number
626-2210-ND
Manufacturer
Manufacturer Product Number
165X13389X
Description
25 POS HOOD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyester
Plating
-
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,50000 €8,50 €
107,22300 €72,23 €
256,77000 €169,25 €
506,44680 €322,34 €
1006,13920 €613,92 €
2505,75496 €1.438,74 €
5005,48050 €2.740,25 €
1.0005,21919 €5.219,19 €
Manufacturers Standard Package
Unit Price without VAT:8,50000 €
Unit Price with VAT:10,11500 €