Parametric Equivalent

13-001633 | |
|---|---|
DigiKey Part Number | 626-13-001633-ND |
Manufacturer | |
Manufacturer Product Number | 13-001633 |
Description | 3W3CP M/M R/A COMBINATION DUAL P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) x 2 Position D-Sub, Combo - Stacked Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Ingress Protection IP20 |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 20A |
Number of Rows 1,1 | Features Shielded |
Mounting Type | Voltage Rating 125V |
Shell Size, Connector Layout 2 (DA, A) - 3W3; 2 (DA, A) - 3W3 | Color Green |
Contact Type Power | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13-001623 | Amphenol CONEC | 0 | 626-13-001623-ND | 27,84700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,29300 € | 322,93 € |
| Unit Price without VAT: | 32,29300 € |
|---|---|
| Unit Price with VAT: | 38,42867 € |

