TM40-0176-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM40-0176-00

DigiKey Part Number
2317-TM40-0176-00-ND
Manufacturer
Manufacturer Product Number
TM40-0176-00
Description
COAX ADAPT 3.5MM TO 3.5MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 3.5mm Jack, Female Socket To 3.5mm Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
3.5mm Jack, Female Socket
Convert To (Adapter End)
3.5mm Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
161,85000 €61,85 €
1052,57500 €525,75 €
2549,28560 €1.232,14 €
5046,93540 €2.346,77 €
10044,69790 €4.469,79 €
Manufacturers Standard Package
Unit Price without VAT:61,85000 €
Unit Price with VAT:73,60150 €