
TM7SSSTS5FS031C | |
|---|---|
DigiKey Part Number | 2317-TM7SSSTS5FS031C-ND |
Manufacturer | |
Manufacturer Product Number | TM7SSSTS5FS031C |
Description | COAX CBL SMA TO SSMP 12.2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SSMP 0.078" OD Coaxial Cable 12.20" (310.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector SSMP Socket |
Manufacturer Amphenol CDI | 2nd Contact Gender Female |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 12.20" (310.00mm) |
Style SMA to SSMP | Cable Type 0.078" OD Coaxial Cable |
1st Connector SMA Jack | Frequency - Max 26 GHz |
1st Contact Gender Female | Color Teal |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,33000 € | 55,33 € |
| 10 | 47,02600 € | 470,26 € |
| 25 | 44,08360 € | 1.102,09 € |
| 50 | 41,98140 € | 2.099,07 € |
| 100 | 39,98010 € | 3.998,01 € |
| Unit Price without VAT: | 55,33000 € |
|---|---|
| Unit Price with VAT: | 65,84270 € |




