M83513/02-AN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/02-AN

DigiKey Part Number
4305-M83513/02-AN-ND
Manufacturer
Amphenol Canada Corporation - Military and Aerospace
Manufacturer Product Number
M83513/02-AN
Description
CONN MICRO-D RCPT 9POS PNL MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyphenylene Sulfide (PPS)
Wire Gauge
26 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
151,38000 €51,38 €
1043,67600 €436,76 €
2540,94280 €1.023,57 €
5038,99040 €1.949,52 €
10037,13140 €3.713,14 €
Manufacturers Standard Package
Unit Price without VAT:51,38000 €
Unit Price with VAT:61,14220 €