
SF-QSFPPEXPAS-005 | |
|---|---|
DigiKey Part Number | SF-QSFPPEXPAS-005-ND |
Manufacturer | |
Manufacturer Product Number | SF-QSFPPEXPAS-005 |
Description | CABLE QSFP+ M-M 5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP+ Plug to Plug 16.40' (5.00m) Black Shielded |
Datasheet | Datasheet |
Category | Features Pull Tab |
Manufacturer Amphenol Cables on Demand | Cable Type Round |
Packaging Bulk | Usage Network |
Part Status Active | Length 16.40' (5.00m) |
Cable Connectors QSFP+ | Color Black |
Number of Positions 38 | Shielding Shielded |
Connector Type Plug to Plug | Wire Gauge 26 AWG |
Gender Male to Male | Frequency - Max 40Gbps |
Fastening Type Latch Lock, Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,29000 € | 193,29 € |
| 10 | 164,32200 € | 1.643,22 € |
| 30 | 152,08167 € | 4.562,45 € |
| 50 | 148,72200 € | 7.436,10 € |
| Unit Price without VAT: | 193,29000 € |
|---|---|
| Unit Price with VAT: | 230,01510 € |




