
SF-QSFPPEXPAS-002 | |
|---|---|
DigiKey Part Number | SF-QSFPPEXPAS-002-ND |
Manufacturer | |
Manufacturer Product Number | SF-QSFPPEXPAS-002 |
Description | CABLE QSFP+ M-M 2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP+ Plug to Plug 6.56' (2.00m) Black Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | Network | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | - | |
Frequency - Max | 40Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,27000 € | 113,27 € |
| 10 | 96,29300 € | 962,93 € |
| 30 | 89,11700 € | 2.673,51 € |
| 50 | 85,96680 € | 4.298,34 € |
| 100 | 82,80050 € | 8.280,05 € |
| Unit Price without VAT: | 113,27000 € |
|---|---|
| Unit Price with VAT: | 134,79130 € |




