


MP-64RJ45UNNR-008 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNR-008-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNR-008 |
Description | CABLE MOD 8P8C PLUG TO PLUG 8' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.00' (2.44m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 6,22700 € | 62,27 € |
| 25 | 5,83720 € | 145,93 € |
| 50 | 5,55860 € | 277,93 € |
| 100 | 5,29330 € | 529,33 € |
| 250 | 4,96200 € | 1.240,50 € |
| 500 | 4,72532 € | 2.362,66 € |
| 1.000 | 4,50004 € | 4.500,04 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |





