CO-174BNCX200-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CO-174BNCX200-001
Coaxial (RF) Cables

CO-174BNCX200-002

DigiKey Part Number
3272-CO-174BNCX200-002-ND
Manufacturer
Manufacturer Product Number
CO-174BNCX200-002
Description
COAX CBL BNC TO BNC 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-174 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
112,11000 €12,11 €
1010,29100 €102,91 €
259,64600 €241,15 €
509,18560 €459,28 €
1008,74730 €874,73 €
2508,20000 €2.050,00 €
5007,80902 €3.904,51 €
1.0007,43680 €7.436,80 €
Manufacturers Standard Package
Unit Price without VAT:12,11000 €
Unit Price with VAT:14,41090 €