115101-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115101-02-24.00

DigiKey Part Number
ACX2316-ND
Manufacturer
Manufacturer Product Number
115101-02-24.00
Description
COAX CBL BNC TO BNC 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-174 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 752
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,01000 €16,01 €
1014,22500 €142,25 €
2513,47440 €336,86 €
5012,89520 €644,76 €
10012,77140 €1.277,14 €
25012,65616 €3.164,04 €
50011,44434 €5.722,17 €
Manufacturers Standard Package
Unit Price without VAT:16,01000 €
Unit Price with VAT:19,05190 €
Alternate Length
COAX CABLE BNC TO BNC 6"
In-Stock: 15
Unit Price: 15,03000 €
COAX CBL BNC TO BNC 12"
In-Stock: 234
Unit Price: 15,03000 €
COAX CBL BNC TO BNC 18"
In-Stock: 122
Unit Price: 14,42000 €