CO-058BNCX200-000.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CO-058BNCX200-000.6
Coaxial (RF) Cables

CO-058BNCX200-010

DigiKey Part Number
3272-CO-058BNCX200-010-ND
Manufacturer
Manufacturer Product Number
CO-058BNCX200-010
Description
COAX CBL BNC TO BNC 10'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
120.0" (3.0m) 10.0'
Cable Type
RG-58
Cable Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,33000 €16,33 €
1013,88100 €138,81 €
2513,01200 €325,30 €
5012,39120 €619,56 €
10011,80000 €1.180,00 €
25011,06180 €2.765,45 €
50010,53448 €5.267,24 €
Manufacturers Standard Package
Unit Price without VAT:16,33000 €
Unit Price with VAT:19,43270 €