CO-058BNCX200-000.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CO-058BNCX200-000.6
Coaxial (RF) Cables

CO-058BNCX200-003

DigiKey Part Number
3272-CO-058BNCX200-003-ND
Manufacturer
Manufacturer Product Number
CO-058BNCX200-003
Description
COAX CBL BNC TO BNC 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,36000 €13,36 €
1011,35200 €113,52 €
2510,64160 €266,04 €
5010,13360 €506,68 €
1009,65000 €965,00 €
2509,04632 €2.261,58 €
5008,61504 €4.307,52 €
1.0008,20441 €8.204,41 €
Manufacturers Standard Package
Unit Price without VAT:13,36000 €
Unit Price with VAT:15,89840 €