



SP-4-MD | |
|---|---|
DigiKey Part Number | 889-1876-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | SP-4-MD |
Description | CONN CIRC RCPT 4P SOLDER TABS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Non-Gendered Solder Tabs |
Datasheet | Datasheet |
EDA/CAD Models | SP-4-MD Models |
Category | Fastening Type Latch Holder |
Mfr | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Ingress Protection IP54 - Dust Protected, Water Resistant |
Number of Positions 4 | Current Rating (Amps) 20A |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 75°C |
Mounting Feature Flange | Base Product Number |
Termination Solder Tabs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 3,16200 € | 31,62 € |
| 25 | 2,96360 € | 74,09 € |
| 50 | 2,82200 € | 141,10 € |
| 100 | 2,68720 € | 268,72 € |
| 300 | 2,48677 € | 746,03 € |
| 500 | 2,39876 € | 1.199,38 € |
| 1.000 | 2,28433 € | 2.284,33 € |
| 2.500 | 2,14146 € | 5.353,65 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |





