



SP-4-F | |
|---|---|
DigiKey Part Number | 889-1874-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | SP-4-F |
Description | CONN CIRC PLUG 4POS SILVER SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Non-Gendered Screw |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Connector Type | Features Backshell |
Number of Positions 4 | Current Rating (Amps) 20A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 75°C |
Termination Screw | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,38000 € | 8,38 € |
| 10 | 7,12000 € | 71,20 € |
| 25 | 6,67360 € | 166,84 € |
| 50 | 6,35520 € | 317,76 € |
| 100 | 6,05180 € | 605,18 € |
| 250 | 5,67308 € | 1.418,27 € |
| 500 | 5,40252 € | 2.701,26 € |
| 1.000 | 5,14495 € | 5.144,95 € |
| Unit Price without VAT: | 8,38000 € |
|---|---|
| Unit Price with VAT: | 9,97220 € |



