



MP-4106-37S-C | |
|---|---|
DigiKey Part Number | 889-1856-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | MP-4106-37S-C |
Description | CONN PLUG FMALE 37POS GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp, Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 37 | Features Backshell, Coupling Nut, Dust Cap, PG Adapter, Strain Relief |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 138,59720 € | 3.464,93 € |
| Unit Price without VAT: | 138,59720 € |
|---|---|
| Unit Price with VAT: | 164,93067 € |



