
MP-4101-37P-C | |
|---|---|
DigiKey Part Number | 889-1852-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | MP-4101-37P-C |
Description | CONN RCPT MALE 37P CRIMP SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp, Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 37 | Features Backshell, Dust Cap, PG Adapter, Strain Relief |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,88000 € | 157,88 € |
| 10 | 134,20900 € | 1.342,09 € |
| 25 | 125,81640 € | 3.145,41 € |
| 50 | 119,82100 € | 5.991,05 € |
| Unit Price without VAT: | 157,88000 € |
|---|---|
| Unit Price with VAT: | 187,87720 € |



