4 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Solder Cup
AC4FJ
AC4FJ

AC4FJ

DigiKey Part Number
889-AC4FJ-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AC4FJ
Description
CONN PLUG FMALE XLR 4P SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Tin
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
10A
Voltage Rating
-
Cable Opening
0.256" ~ 0.315" (6.50mm ~ 8.00mm)
Operating Temperature
-25°C ~ 75°C
Backshell Material, Plating
Polyphenylene Ether (PPE)
Contact Material
Brass
Insert Material
-
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,29000 €7,29 €
106,19600 €61,96 €
255,80800 €145,20 €
505,53080 €276,54 €
1005,26670 €526,67 €
2504,93708 €1.234,27 €
5004,70162 €2.350,81 €
1.0004,47745 €4.477,45 €
Manufacturers Standard Package
Unit Price without VAT:7,29000 €
Unit Price with VAT:8,67510 €