



AC4MDZ | |
|---|---|
DigiKey Part Number | 889-AC4MDZ-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC4MDZ |
Description | CONN RCPT MALE XLR 4P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | AC4MDZ Models |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Ground |
Shell Size - Insert XLR | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 10A |
Mounting Feature Flange | Operating Temperature -25°C ~ 75°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Applications Audio |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,98400 € | 49,84 € |
| 25 | 4,67160 € | 116,79 € |
| 50 | 4,44880 € | 222,44 € |
| 100 | 4,23620 € | 423,62 € |
| 250 | 3,97108 € | 992,77 € |
| 500 | 3,78164 € | 1.890,82 € |
| 1.000 | 3,60132 € | 3.601,32 € |
| 2.500 | 3,37614 € | 8.440,35 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |



