
AMT0430026TH0000G | |
|---|---|
DigiKey Part Number | 1818-AMT0430026TH0000G-ND |
Manufacturer | |
Manufacturer Product Number | AMT0430026TH0000G |
Description | SCREW TERMINALBRACKET M3 4 PIN D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M3 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Press-Fit | |
Current Rating (Amps) | 35 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16200 € | 0,81 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13640 € | 3,41 € |
| 50 | 0,12720 € | 6,36 € |
| 100 | 0,11880 € | 11,88 € |
| 250 | 0,10924 € | 27,31 € |
| 500 | 0,10286 € | 51,43 € |
| 1.000 | 0,09720 € | 97,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |







