
AMT0230001TH0000G | |
|---|---|
DigiKey Part Number | 1818-AMT0230001TH0000G-ND |
Manufacturer | |
Manufacturer Product Number | AMT0230001TH0000G |
Description | SCREW TERMINALBRACKET M3 2 PIN D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap M3 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Solder | |
Current Rating (Amps) | 35 A | |
Number of Pins | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19000 € | 0,95 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,15880 € | 3,97 € |
| 50 | 0,14800 € | 7,40 € |
| 100 | 0,13850 € | 13,85 € |
| 250 | 0,12752 € | 31,88 € |
| 500 | 0,12018 € | 60,09 € |
| 1.000 | 0,11364 € | 113,64 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |








