
AM4C05PCLD02400G | |
|---|---|
DigiKey Part Number | 1818-AM4C05PCLD02400G-ND |
Manufacturer | |
Manufacturer Product Number | AM4C05PCLD02400G |
Description | RELAY GEN PURPOSE 4PDT 5A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 1385VA, 140W | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 10 | 4,89800 € | 48,98 € |
| 25 | 4,67760 € | 116,94 € |
| 50 | 4,51700 € | 225,85 € |
| 100 | 4,36210 € | 436,21 € |
| 250 | 4,16524 € | 1.041,31 € |
| 500 | 4,02218 € | 2.011,09 € |
| 1.000 | 3,88390 € | 3.883,90 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,54500 € |

