
AM4C05PCLA22000G | |
|---|---|
DigiKey Part Number | 1818-AM4C05PCLA22000G-ND |
Manufacturer | |
Manufacturer Product Number | AM4C05PCLA22000G |
Description | RELAY GEN PURPOSE 4PDT 5A 220V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 220VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Mechanical Indicator |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 176 VAC |
Packaging Box | Must Release Voltage 33 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 50°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency cURus, UL |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 1385VA, 140W | Coil Resistance 15 kOhms |
Coil Current 14.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 5,28900 € | 52,89 € |
| 25 | 5,05040 € | 126,26 € |
| 50 | 4,87740 € | 243,87 € |
| 100 | 4,71010 € | 471,01 € |
| 250 | 4,49752 € | 1.124,38 € |
| 500 | 4,34300 € | 2.171,50 € |
| 1.000 | 4,19367 € | 4.193,67 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |

