
AM2C05PCM4LA22000G | |
|---|---|
DigiKey Part Number | 1818-AM2C05PCM4LA22000G-ND |
Manufacturer | |
Manufacturer Product Number | AM2C05PCM4LA22000G |
Description | RELAY GEN PURPOSE DPDT 5A 220V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 220VAC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 1385VA, 140W | |
Coil Current | 14.7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator, Test Button | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 176 VAC | |
Must Release Voltage | 33 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 15 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,73700 € | 47,37 € |
| 25 | 4,52400 € | 113,10 € |
| 50 | 4,36920 € | 218,46 € |
| 100 | 4,21920 € | 421,92 € |
| 250 | 4,02888 € | 1.007,22 € |
| 500 | 3,89046 € | 1.945,23 € |
| 1.000 | 3,75672 € | 3.756,72 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |

