
AL2C10SCM4LD02400G | |
|---|---|
DigiKey Part Number | 1818-AL2C10SCM4LD02400G-ND |
Manufacturer | |
Manufacturer Product Number | AL2C10SCM4LD02400G |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Mechanical Indicator, Test Button |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 18 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 50°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency cURus, UL |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 2770VA, 280W | Coil Resistance 650 Ohms |
Coil Current 36.9 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 5,44800 € | 54,48 € |
| 25 | 5,20280 € | 130,07 € |
| 50 | 5,02420 € | 251,21 € |
| 100 | 4,85200 € | 485,20 € |
| 250 | 4,63296 € | 1.158,24 € |
| 500 | 4,47378 € | 2.236,89 € |
| 1.000 | 4,31996 € | 4.319,96 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |

