
AHQSH124LM100G | |
|---|---|
DigiKey Part Number | 1818-AHQSH124LM100G-ND |
Manufacturer | |
Manufacturer Product Number | AHQSH124LM100G |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 277VAC, 24VDC - Max | |
Load - Max Switching | 3324VA, 288W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2880 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,75500 € | 7,55 € |
| 25 | 0,72080 € | 18,02 € |
| 50 | 0,69620 € | 34,81 € |
| 100 | 0,67250 € | 67,25 € |
| 250 | 0,64216 € | 160,54 € |
| 500 | 0,62018 € | 310,09 € |
| 1.000 | 0,59891 € | 598,91 € |
| 5.000 | 0,55224 € | 2.761,20 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

