
AKE105DM00G | |
|---|---|
DigiKey Part Number | 1818-AKE105DM00G-ND |
Manufacturer | |
Manufacturer Product Number | AKE105DM00G |
Description | RELAY GEN PURPOSE SPST 8A 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 440VAC, 30VDC - Max | |
Load - Max Switching | 3520VA, 240W | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 20 | 1,11650 € | 22,33 € |
| 40 | 1,07800 € | 43,12 € |
| 60 | 1,05633 € | 63,38 € |
| 100 | 1,02960 € | 102,96 € |
| 260 | 0,98131 € | 255,14 € |
| 500 | 0,94950 € | 474,75 € |
| 1.000 | 0,91692 € | 916,92 € |
| 5.000 | 0,84544 € | 4.227,20 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |






