20020011-H021B01LF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Amphenol Anytek
In Stock: 0
Unit Price: 0,30592 €
Datasheet
20020011-H021B01LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20020011-H021B01LF

DigiKey Part Number
609-4209-ND
Manufacturer
Manufacturer Product Number
20020011-H021B01LF
Description
TERM BLOCK PLUG 2POS 5.08MM
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
270°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
1-2.5mm²
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Mating Flange, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.4 Nm (3.5 Lb-In)
Wire Strip Length
6-7mm
Contact Material
Copper Alloy
Housing Material
Thermoplastic Resin
Contact Tail Length
-
Insulation Height
1.024" (26.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,87000 €8,70 €
250,75720 €18,93 €
500,68380 €34,19 €
1600,58444 €93,51 €
3200,53872 €172,39 €
6400,50170 €321,09 €
1.1200,47734 €534,62 €
5.1200,43068 €2.205,08 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €