
AE0000200000G | |
|---|---|
DigiKey Part Number | 609-4057-ND |
Manufacturer | |
Manufacturer Product Number | AE0000200000G |
Description | CONN TERM BLK KEYING PLUG |
Customer Reference | |
Detailed Description | Connector Keying Plug For 01-500, 01-508, 02-500, 02-508, 03-500, 03-508 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Keying Plug | |
Number of Positions | - | |
For Use With/Related Products | 01-500, 01-508, 02-500, 02-508, 03-500, 03-508 Series | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14640 € | 3,66 € |
| 50 | 0,13960 € | 6,98 € |
| 100 | 0,13280 € | 13,28 € |
| 250 | 0,12448 € | 31,12 € |
| 500 | 0,11854 € | 59,27 € |
| 1.000 | 0,11286 € | 112,86 € |
| 2.500 | 0,10578 € | 264,45 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |















