
TV07RW-21-11S(LC) | |
---|---|
cms-digikey-product-number | 1178-TV07RW-21-11S(LC)-ND |
cms-manufacturer | Amphenol Aerospace Operations |
cms-manufacturer-product-number | TV07RW-21-11S(LC) |
cms-description | RECEPT |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | 11 Position Circular Connector Receptacle Housing Panel Mount |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 11 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 21-11 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
4 | 259,19250 € | 1.036,77 € |
Unit Price without VAT: | 259,19250 € |
---|---|
Unit Price with VAT: | 308,43908 € |