
AE324FG11SN-LC | |
---|---|
DigiKey Part Number | 5664-AE324FG11SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324FG11SN-LC |
Description | AE3 11C 11#12 SKT RECP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 11 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 21-11 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 73,00000 € | 73,00 € |
5 | 62,86000 € | 314,30 € |
10 | 55,19100 € | 551,91 € |
Unit Price without VAT: | 73,00000 € |
---|---|
Unit Price with VAT: | 86,87000 € |