MS3476L14-5S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3476L14-5S

DigiKey Part Number
1178-MS3476L14-5S-ND
Manufacturer
Manufacturer Product Number
MS3476L14-5S
Description
MATRIX 26482 II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
5
Grade
Military
Qualification
MIL-DTL-26482 Series II
Shell Size - Insert
14-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Fluid Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Plastic
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
140,46000 €40,46 €
1034,38900 €343,89 €
2532,23680 €805,92 €
5031,45600 €1.572,80 €
Manufacturers Standard Package
Unit Price without VAT:40,46000 €
Unit Price with VAT:48,14740 €