MS3470L14-5P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3470L14-5P

DigiKey Part Number
1178-MS3470L14-5P-ND
Manufacturer
Manufacturer Product Number
MS3470L14-5P
Description
MATRIX 26482 II
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
5
Grade
Military
Qualification
MIL-DTL-26482 Series II
Shell Size - Insert
14-5
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Plastic
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
141,70000 €41,70 €
1035,44500 €354,45 €
2533,22600 €830,65 €
5032,51320 €1.625,66 €
Manufacturers Standard Package
Unit Price without VAT:41,70000 €
Unit Price with VAT:49,62300 €