
MS3476L14-4P | |
|---|---|
DigiKey Part Number | 1178-MS3476L14-4P-ND |
Manufacturer | |
Manufacturer Product Number | MS3476L14-4P |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series II | |
Shell Size - Insert | 14-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Plastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,18000 € | 39,18 € |
| 10 | 33,29900 € | 332,99 € |
| 25 | 31,21600 € | 780,40 € |
| 50 | 30,36760 € | 1.518,38 € |
| Unit Price without VAT: | 39,18000 € |
|---|---|
| Unit Price with VAT: | 46,62420 € |







