D38999/26WD19PN is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Aerospace Operations
In Stock: 14
Unit Price: 105,49000 €
Datasheet

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 272,76720 €

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 272,76720 €
D38999/26WD19PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WD19PN

DigiKey Part Number
AD38999/26WD19PN-ND
Manufacturer
Manufacturer Product Number
D38999/26WD19PN
Description
CONN PLUG MALE 19POS GOLD CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
19
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
15-19
Shell Size, MIL
D
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Aerospace, Aviation, Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1222,83000 €222,83 €
10203,29800 €2.032,98 €
Manufacturers Standard Package
Unit Price without VAT:222,83000 €
Unit Price with VAT:265,16770 €