
D38999/33W11R | |
|---|---|
DigiKey Part Number | 1591-1004-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33W11R |
Description | CONN PROTECTIVE COVER 11 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 11 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 11 | |
Material | Aluminum Alloy | |
Features | Contains Strap, Environment Resistant | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,96000 € | 11,96 € |
| 10 | 10,16600 € | 101,66 € |
| 25 | 9,52920 € | 238,23 € |
| 50 | 9,07420 € | 453,71 € |
| 100 | 8,64120 € | 864,12 € |
| 250 | 8,10056 € | 2.025,14 € |
| 500 | 7,71430 € | 3.857,15 € |
| 1.000 | 7,34661 € | 7.346,61 € |
| Unit Price without VAT: | 11,96000 € |
|---|---|
| Unit Price with VAT: | 14,23240 € |






















