New at DigiKey
JNI103C4R2L151
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JNI103C4R2L251S

DigiKey Part Number
45-JNI103C4R2L251S-ND
Manufacturer
Manufacturer Product Number
JNI103C4R2L251S
Description
TYPE SURFACE MOUNT FOAM, 250MM L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-40°C ~ 105°C
Length - Lead Wire
9.84" (250.00mm)
Mounting Type
Chassis Mount
Grade
-
Qualification
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.457
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,42000 €8,42 €
57,61800 €38,09 €
207,04850 €140,97 €
406,79875 €271,95 €
606,66233 €399,74 €
1006,50000 €650,00 €
5006,05138 €3.025,69 €
1.0005,88411 €5.884,11 €
Manufacturers Standard Package
Unit Price without VAT:8,42000 €
Unit Price with VAT:10,01980 €