
JNI103C4R2L251 | |
|---|---|
DigiKey Part Number | 45-JNI103C4R2L251-ND |
Manufacturer | |
Manufacturer Product Number | JNI103C4R2L251 |
Description | TYPE SURFACE MOUNT FOAM, 250MM L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Length - Lead Wire | 9.84" (250.00mm) | |
Mounting Type | Chassis Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 5 | 7,53400 € | 37,67 € |
| 10 | 7,24000 € | 72,40 € |
| 25 | 6,88720 € | 172,18 € |
| 50 | 6,64660 € | 332,33 € |
| 100 | 6,42620 € | 642,62 € |
| 500 | 5,98186 € | 2.990,93 € |
| 1.000 | 5,81629 € | 5.816,29 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |



