


JI-103C1R2-L252 | |
|---|---|
DigiKey Part Number | 235-1508-ND |
Manufacturer | |
Manufacturer Product Number | JI-103C1R2-L252 |
Description | THERM NTC 10KOHM 3977K PROBE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 105°C | |
Length - Lead Wire | 98.43" (2.50m) | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,75000 € | 14,75 € |
| 5 | 13,44000 € | 67,20 € |
| 10 | 12,95200 € | 129,52 € |
| 25 | 12,36720 € | 309,18 € |
| 50 | 11,96760 € | 598,38 € |
| 100 | 11,60100 € | 1.160,10 € |
| 500 | 10,86226 € | 5.431,13 € |
| Unit Price without VAT: | 14,75000 € |
|---|---|
| Unit Price with VAT: | 17,55250 € |





