SWT-0.83-248 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amgis, LLC
In Stock: 250
Unit Price: 4,61000 €
Datasheet
SWT T4 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWT-0.83-248

DigiKey Part Number
TE2103-ND
Manufacturer
Manufacturer Product Number
SWT-0.83-248
Description
FIXED IND 248UH 830MA 600MOHM TH
Customer Reference
Detailed Description
248 µH Unshielded Toroidal Inductor 830 mA 600mOhm Radial, Horizontal (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Toroidal
Material - Core
Inductance
248 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.591" L x 0.591" W (15.00mm x 15.00mm)
Height - Seated (Max)
0.346" (8.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable