SH150T-0.83-248
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SH150T-0.83-248
SH150T-0.83-248
SH150T-0.83-248

SH150T-0.83-248

DigiKey Part Number
TE2172-ND
Manufacturer
Manufacturer Product Number
SH150T-0.83-248
Description
FIXED IND 248UH 830MA 600MOHM TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
248 µH Unshielded Toroidal Inductor 830 mA 600mOhm Radial, Horizontal - Corner Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
Inductance
248 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal - Corner Terminals
Supplier Device Package
-
Size / Dimension
0.614" L x 0.591" W (15.60mm x 15.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,61000 €4,61 €
103,79000 €37,90 €
253,50600 €87,65 €
503,30580 €165,29 €
2002,93955 €587,91 €
4002,77225 €1.108,90 €
6002,67897 €1.607,38 €
1.0002,60557 €2.605,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,61000 €
Unit Price with VAT:5,48590 €