Similar
Similar

SWT-0.25-256 | |
|---|---|
DigiKey Part Number | TE2085-ND |
Manufacturer | |
Manufacturer Product Number | SWT-0.25-256 |
Description | FIXED IND 256UH 250MA 2.2 OHM TH |
Customer Reference | |
Detailed Description | 256 µH Unshielded Toroidal Inductor 250 mA 2.2Ohm Radial, Horizontal (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.2Ohm |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.339" L x 0.339" W (8.60mm x 8.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.287" (7.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH150T-0.25-256 | Amgis, LLC | 0 | SH150T-0.25-256-ND | 2,92025 € | Similar |
| PE-53809NL | Pulse Electronics | 1.593 | 553-1726-ND | 1,83000 € | Similar |



