
PE-53809NL | |
|---|---|
DigiKey Part Number | 553-1726-ND |
Manufacturer | |
Manufacturer Product Number | PE-53809NL |
Description | FIXED IND 256UH 250MA 2.2 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 256 µH Shielded Toroidal Inductor 250 mA 2.2Ohm Radial, Vertical - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PE-53809NL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.2Ohm |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical - Corner Terminals |
Inductance | Size / Dimension 0.400" L x 0.400" W (10.16mm x 10.16mm) |
Tolerance ±20% | Height - Seated (Max) 0.300" (7.62mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,61100 € | 16,11 € |
| 25 | 1,49000 € | 37,25 € |
| 50 | 1,40480 € | 70,24 € |
| 100 | 1,32450 € | 132,45 € |
| 250 | 1,22552 € | 306,38 € |
| 500 | 1,15568 € | 577,84 € |
| 1.000 | 1,08987 € | 1.089,87 € |
| 2.500 | 1,00874 € | 2.521,85 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

